Filter Your Search
1 - 1 of 1 results
|
NRSH272M16V12.5X25TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 2.7 mF | 16 V | 2.03 A | 20 % | 15 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 432 µA | 0.18 | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |