Filter Your Search
1 - 4 of 4 results
|
NRSH821M100V18X40F3F
NIC Components Corp
|
Check for Price | Yes | Active | 820 µF | 100 V | 3.51 A | 20 % | 26 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 40 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRSH821M100V18X40F1F
NIC Components Corp
|
Check for Price | Yes | Active | 820 µF | 100 V | 3.51 A | 20 % | 26 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 18 mm | 40 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRSH821M100V18X40F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 820 µF | 100 V | 2.106 A | 20 % | 26 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 820 µA | 0.08 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 40 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRSH821M100V18X40F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 820 µF | 100 V | 3.51 A | 20 % | 26 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 18 mm | 40 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |