Filter Your Search
1 - 2 of 2 results
|
NRSK102M10V8X16TR
NIC Components Corp
|
Check for Price | No | Obsolete | 1 mF | 10 V | 1.49 A | 20 % | 28 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSK | 300 µA | NRSK(10V) | 0.19 | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 3.5 mm | WIRE | 8 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRSK102M10V8X16TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 10 V | 1.49 A | 20 % | 28 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSK | 300 µA | NRSK(10V) | 0.19 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 16 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 |