Filter Your Search
1 - 1 of 1 results
|
NRSNA6I4F8453TRF
NIC Components Corp
|
Check for Price | Yes | Active | 845 kΩ | 1 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 845 kΩ | ISOLATED | 4 | 70 °C | 845 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | SMT, 0613 | compliant | EAR99 |