Parametric results for: NRSS100M10V12.5X25TRF under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 12 results

|
-
-
Manufacturer Part Number: nrss100m10
Select parts from the table below to compare.
Compare
Compare
NRSS100M100V6.3X11TBF
NIC Components Corp
Check for Price Yes Yes Not Recommended 10 µF 100 V 85 mA 20 % 13.3 Ω POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 30 µA 0.08 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Matte Tin (Sn) 2.5 mm WIRE 6.3 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSS100M100V5X11TR
NIC Components Corp
Check for Price No Obsolete 10 µF 100 V 65 mA 20 % 13.3 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NRSS 30 µA NRSS 0.08 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TR NO Tin/Lead (Sn/Pb) WIRE 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSS100M100V6.3X11TBST
NIC Components Corp
Check for Price Obsolete ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NRSS 2 NIC COMPONENTS CORP , unknown
NRSS100M100V5X11
NIC Components Corp
Check for Price Obsolete 10 µF 100 V 65 mA 20 % 13.3 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NRSS 30 µA 0.08 85 °C -40 °C 2 CYLINDRICAL PACKAGE TR NO WIRE NIC COMPONENTS CORP , compliant
NRSS100M100V6.3X11F
NIC Components Corp
Check for Price Yes Yes Not Recommended 10 µF 100 V 85 mA 20 % 13.3 Ω POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 30 µA 0.08 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 2.5 mm WIRE 6.3 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSS100M100V6.3X11TRF
NIC Components Corp
Check for Price Yes Yes Obsolete 10 µF 100 V 85 mA 20 % 13.3 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 30 µA NRSS 0.08 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TR, CARDBOARD, 14 INCH NO Matte Tin (Sn) WIRE 6.3 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSS100M100V6.3X11TBNF
NIC Components Corp
Check for Price Yes Yes Active 10 µF 100 V 85 mA 20 % 13.3 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 30 µA 0.08 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE AMMO PACK NO Matte Tin (Sn) WIRE NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSS100M100V5X11TRF
NIC Components Corp
Check for Price Yes Yes Obsolete 10 µF 100 V 65 mA 20 % 13.3 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NRSS 30 µA NRSS 0.08 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TR NO Matte Tin (Sn) WIRE 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSS100M100V6.3X11TRSTF
NIC Components Corp
Check for Price Yes Yes Obsolete 10 µF 100 V 85 mA 20 % 13.3 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NRSS 30 µA 0.08 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE TR, CARDBOARD, 14 INCH NO Matte Tin (Sn) WIRE NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSS100M100V6.3X11TR
NIC Components Corp
Check for Price No Obsolete 10 µF 100 V 65 mA 20 % 13.3 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NRSS 30 µA NRSS 0.08 e0 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial TR NO Tin/Lead (Sn/Pb) WIRE 6.3 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20