Filter Your Search
1 - 4 of 4 results
|
NRSS100M16V5X11TBSTF
NIC Components Corp
|
Check for Price | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSS | e3 | 2 | Matte Tin (Sn) | NIC COMPONENTS CORP | , | compliant | ||||||||||||||||||||||||||
|
NRSS100M16V5X11F
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 10 µF | 16 V | 28 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.8 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRSS100M16V5X11TBF
NIC Components Corp
|
Check for Price | Yes | Not Recommended | 10 µF | 16 V | 28 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.8 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | |||||||
|
NRSS100M16V5X11TBF1F
NIC Components Corp
|
Check for Price | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSS | e3 | 2 | Matte Tin (Sn) | NIC COMPONENTS CORP | , | compliant |