Filter Your Search
1 - 4 of 4 results
|
NRSS102M6.3V8X11.5F3F
NIC Components Corp
|
Check for Price | Yes | Active | 1 mF | 6.3 V | 540 mA | 20 % | 460 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 8 mm | 11.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRSS102M6.3V8X11.5F
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 1 mF | 6.3 V | 540 mA | 20 % | 460 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 189 µA | 0.28 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRSS102M6.3V8X11.5F1F
NIC Components Corp
|
Check for Price | Yes | Active | 1 mF | 6.3 V | 540 mA | 20 % | 460 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 8 mm | 11.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRSS102M6.3V8X11.5F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 1 mF | 6.3 V | 540 mA | 20 % | 460 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 8 mm | 11.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |