Filter Your Search
1 - 10 of 18 results
|
NRSX101M10V5X11TR
NIC Components Corp
|
Check for Price | No | Obsolete | 100 µF | 10 V | 190 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSX | 10 µA | NRSX(10V) | 0.19 | e0 | IEC384-4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
NRSX101M10V5X11TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 10 V | 76 mA | 20 % | 420 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | NRSX | 0.19 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
NRSX101M10V5X11TB
NIC Components Corp
|
Check for Price | No | Obsolete | 100 µF | 10 V | 190 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSX | 10 µA | NRSX(10V) | 0.19 | e0 | IEC384-4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
NRSX101M10V5X11F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 10 V | 190 mA | 20 % | 420 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NRSX101M10V5X11TBSTF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 10 V | 190 mA | 20 % | 420 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 2 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | ||||||||||||||||
|
NRSX101M10V5X11SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 10 V | 190 mA | 20 % | 420 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NRSX101M10V5X11TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 10 V | 76 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | NRSX(10V) | 0.19 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRSX101M10V5X11TBF1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 10 V | 190 mA | 20 % | 420 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 2.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | ||||||||||||||||
|
NRSX101M10V5X11F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 10 V | 190 mA | 20 % | 420 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NRSX101M10V5X11TBSTNF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 10 V | 190 mA | 20 % | 420 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 2 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |