Filter Your Search
1 - 5 of 5 results
|
NRSZ121M50V10X12.5F1F
NIC Components Corp
|
Check for Price | Yes | Active | 120 µF | 50 V | 550 mA | 20 % | 160 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRSZ121M50V10X12.5F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 120 µF | 50 V | 302.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 60 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRSZ121M50V10X12.5F3F
NIC Components Corp
|
Check for Price | Yes | Active | 120 µF | 50 V | 550 mA | 20 % | 160 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRSZ121M50V10X12.5F2F
NIC Components Corp
|
Check for Price | Yes | Active | 120 µF | 50 V | 550 mA | 20 % | 160 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRSZ121M50V10X12.5F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 120 µF | 50 V | 550 mA | 20 % | 160 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |