Filter Your Search
1 - 10 of 17 results
|
NRSZ122M6.3V10X16SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Active | 1.2 mF | 6.3 V | 1.05 A | 20 % | 62 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRSZ122M6.3V10X16SPF
NIC Components Corp
|
Check for Price | Yes | Active | 1.2 mF | 6.3 V | 1.05 A | 20 % | 62 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRSZ122M6.3V10X16SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Active | 1.2 mF | 6.3 V | 1.05 A | 20 % | 62 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRSZ122M6.3V10X16TBSTF
NIC Components Corp
|
Check for Price | Yes | Active | 1.2 mF | 6.3 V | 1.05 A | 20 % | 62 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | NO | 5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRSZ122M6.3V10X16TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1.2 mF | 6.3 V | 682.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75.6 µA | 0.22 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
NRSZ122M6.3V10X16
NIC Components Corp
|
Check for Price | No | Obsolete | 1.2 mF | 6.3 V | 1.05 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSZ | 75.6 µA | 0.22 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRSZ122M6.3V10X16F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 1.2 mF | 6.3 V | 1.05 A | 20 % | 62 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRSZ122M6.3V10X16TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 1.2 mF | 6.3 V | 945 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSZ | Sizes Subject to Change or Availability | 75.6 µA | NRSZ | 0.22 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
NRSZ122M6.3V10X16F2F
NIC Components Corp
|
Check for Price | Yes | Active | 1.2 mF | 6.3 V | 1.05 A | 20 % | 62 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRSZ122M6.3V10X16TB12.7MMPNF
NIC Components Corp
|
Check for Price | Yes | Active | 1.2 mF | 6.3 V | 1.05 A | 20 % | 62 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | NO | 5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |