Filter Your Search
1 - 2 of 2 results
|
NRSZ152M16V12.5X25TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 1.5 mF | 16 V | 1.62 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSZ | Sizes Subject to Change or Availability | 720 µA | NRSZ | 0.16 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Matte Tin (Sn) | WIRE | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRSZ152M16V12.5X25TR
NIC Components Corp
|
Check for Price | No | Obsolete | 1.5 mF | 16 V | 1.62 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSZ | Sizes Subject to Change or Availability | 240 µA | NRSZ | 0.16 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |