Filter Your Search
1 - 5 of 5 results
|
NRSZ5R6M100V5X11F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 5.6 µF | 100 V | 60 mA | 20 % | 2.7 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.6 µA | 0.07 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRSZ5R6M100V5X11F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 5.6 µF | 100 V | 120 mA | 20 % | 2.7 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRSZ5R6M100V5X11F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 5.6 µF | 100 V | 120 mA | 20 % | 2.7 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRSZ5R6M100V5X11F2F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 5.6 µF | 100 V | 120 mA | 20 % | 2.7 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRSZ5R6M100V5X11F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 5.6 µF | 100 V | 120 mA | 20 % | 2.7 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |