Filter Your Search
1 - 10 of 20 results
|
NRSZC181M6.3V5X11SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Active | 180 µF | 6.3 V | 205 mA | 20 % | 340 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRSZC181M6.3V5X11TBF1NF
NIC Components Corp
|
Check for Price | Yes | Active | 180 µF | 6.3 V | 205 mA | 20 % | 340 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | NO | 2.5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRSZC181M6.3V5X11TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 180 µF | 6.3 V | 112.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.3 µA | 0.22 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRSZC181M6.3V5X11SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Active | 180 µF | 6.3 V | 205 mA | 20 % | 340 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRSZC181M6.3V5X11F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 180 µF | 6.3 V | 205 mA | 20 % | 340 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRSZC181M6.3V5X11TBNF
NIC Components Corp
|
Check for Price | Yes | Not Recommended | 180 µF | 6.3 V | 112.75 mA | 20 % | 340 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.34 µA | 0.22 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NRSZC181M6.3V5X11F
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 180 µF | 6.3 V | 112.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.3 µA | 0.22 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
NRSZC181M6.3V5X11TBYF1YF
NIC Components Corp
|
Check for Price | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSZC | 2 | NIC COMPONENTS CORP | , | compliant | |||||||||||||||||||||||||||||
|
NRSZC181M6.3V5X11TBSTF
NIC Components Corp
|
Check for Price | Yes | Not Recommended | 180 µF | 6.3 V | 112.75 mA | 20 % | 340 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSZC | 11.34 µA | NRSZC | 0.22 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRSZC181M6.3V5X11TBF1F
NIC Components Corp
|
Check for Price | Yes | Not Recommended | 180 µF | 6.3 V | 112.75 mA | 20 % | 340 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.34 µA | NRSZC | 0.22 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |