Filter Your Search
1 - 1 of 1 results
|
NRSZC332M25V16X31.5TBYF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 3.3 mF | 25 V | 2.2575 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 825 µA | 0.18 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 31.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |