Filter Your Search
1 - 1 of 1 results
|
NRVHPRS1DFA
onsemi
|
Check for Price | Yes | Obsolete | 800 mA | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | EFFICIENCY | 30 A | 1 | 200 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-123FL, 2 PIN | 425AB | not_compliant | EAR99 | 8541.10.00.80 | onsemi |