Filter Your Search
1 - 1 of 1 results
|
NRVTS12100PFST3G
onsemi
|
Check for Price | Yes | Active | 12 A | 800 mV | 120 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | FAST RECOVERY | 130 A | 1 | 100 V | R-PDSO-F3 | e3 | AEC-Q101 | TO-277 | 1 | 175 °C | -55 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 340CZ | not_compliant | EAR99 | 8541.10.00.80 | 2020-01-10 | onsemi |