Filter Your Search
1 - 1 of 1 results
|
NRVUS360VDBT3G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3 A | 1.25 V | 75 ns | 3 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | 100 A | 1 | R-PDSO-J2 | e3 | AEC-Q101 | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | ONSEMI | SMB, 2 PIN | 403A-03 | not_compliant | EAR99 | 8541.10.00.80 | 2016-11-30 | onsemi |