Filter Your Search
1 - 3 of 3 results
|
NRWA100M100V6.3X11TRSTF
NIC Components Corp
|
Check for Price | Obsolete | 10 µF | 100 V | 49 mA | 20 % | 13.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRWA | 30 µA | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | WIRE | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||
|
NRWA100M100V6.3X11TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 100 V | 49 mA | 20 % | 13.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30 µA | NRWA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRWA100M100V6.3X11TR
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 100 V | 49 mA | 20 % | 13.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRWA | 30 µA | NRWA | 0.08 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |