Filter Your Search
1 - 1 of 1 results
|
NRWPC151M160V16X32F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 150 µF | 160 V | 435 mA | 20 % | 1.66 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 250 µA | 0.15 | 105 °C | -25 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 32 mm | NIC COMPONENTS CORP | , | compliant |