Filter Your Search
1 - 10 of 32 results
|
NRWS100M10V5X11TBSTYF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 10 V | 150 mA | 20 % | 1.4 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 2 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRWS100M10V5X11SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 10 V | 150 mA | 20 % | 1.4 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRWS100M10V5X11TBYF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 10 V | 82.5 mA | 20 % | 1.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30 µA | 0.24 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRWS100M10V5X11TBSTF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 10 V | 150 mA | 20 % | 1.4 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 2 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRWS100M10V5X11TBF1NYF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 10 V | 150 mA | 20 % | 1.4 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 2.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRWS100M10V5X11SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 10 V | 150 mA | 20 % | 1.4 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRWS100M10V5X11F3YF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 10 V | 150 mA | 20 % | 1.4 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRWS100M10V5X11F1F
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 10 V | 150 mA | 20 % | 1.4 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRWS100M10V5X11TRF1F
NIC Components Corp
|
Check for Price | Obsolete | 100 µF | 10 V | 82.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRWS | 30 µA | 0.24 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | WIRE | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
NRWS100M10V5X11TBSTNF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 10 V | 150 mA | 20 % | 1.4 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 2 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |