Parametric results for: NRWS100M10V16X25F under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 32 results

|
-
-
-
Manufacturer Part Number: nrws100m10v
Select parts from the table below to compare.
Compare
Compare
NRWS100M10V5X11TBSTYF
NIC Components Corp
Check for Price Yes Active 10 µF 10 V 150 mA 20 % 1.4 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Ammo Pack 2 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRWS100M10V5X11SP7.5LSF
NIC Components Corp
Check for Price Yes Active 10 µF 10 V 150 mA 20 % 1.4 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk 7.5 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRWS100M10V5X11TBYF
NIC Components Corp
Check for Price Yes Active 10 µF 10 V 82.5 mA 20 % 1.4 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 30 µA 0.24 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO 5 mm WIRE 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRWS100M10V5X11TBSTF
NIC Components Corp
Check for Price Yes Active 10 µF 10 V 150 mA 20 % 1.4 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Ammo Pack 2 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRWS100M10V5X11TBF1NYF
NIC Components Corp
Check for Price Yes Active 10 µF 10 V 150 mA 20 % 1.4 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Ammo Pack 2.5 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRWS100M10V5X11SP7.5LLF
NIC Components Corp
Check for Price Yes Active 10 µF 10 V 150 mA 20 % 1.4 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk 2 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRWS100M10V5X11F3YF
NIC Components Corp
Check for Price Yes Active 10 µF 10 V 150 mA 20 % 1.4 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk 7.5 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRWS100M10V5X11F1F
NIC Components Corp
Check for Price Yes Active 10 µF 10 V 150 mA 20 % 1.4 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk 2.5 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRWS100M10V5X11TRF1F
NIC Components Corp
Check for Price Obsolete 100 µF 10 V 82.5 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NRWS 30 µA 0.24 105 °C -55 °C 2 CYLINDRICAL PACKAGE TR, CARDBOARD, 14 INCH NO WIRE NIC COMPONENTS CORP , unknown EAR99 8532.22.00.20
NRWS100M10V5X11TBSTNF
NIC Components Corp
Check for Price Yes Active 10 µF 10 V 150 mA 20 % 1.4 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Ammo Pack 2 mm 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20