Filter Your Search
1 - 5 of 5 results
|
NRWS101M16V5X11TBF1NF
NIC Components Corp
|
Check for Price | Yes | Active | 100 µF | 16 V | 150 mA | 20 % | 1.4 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 2.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRWS101M16V5X11TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 100 µF | 16 V | 82.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 48 µA | 0.2 | e3 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
NRWS101M16V5X11TBF1NYF
NIC Components Corp
|
Check for Price | Yes | Active | 100 µF | 16 V | 150 mA | 20 % | 1.4 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 2.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRWS101M16V5X11TBF1YF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 100 µF | 16 V | 960 mA | 20 % | 1.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 48 µA | 0.2 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRWS101M16V5X11TBF1F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 100 µF | 16 V | 150 mA | 20 % | 1.4 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Ammo Pack | Matte Tin (Sn) | 2.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |