Filter Your Search
1 - 1 of 1 results
|
NRWS102M50V12.5X25TBNF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1 mF | 50 V | 715 mA | 20 % | 100 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 mA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |