Filter Your Search
1 - 1 of 1 results
|
NRWS471M35V10X16TB12.7MMPF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 470 µF | 35 V | 422.5 mA | 20 % | 180 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 493.5 µA | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |