Parametric results for: NS6A13AFT3G under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: ns6a13aft3g
Select parts from the table below to compare.
Compare
Compare
NS6A13AFT3G
Littelfuse Inc
Check for Price Yes Obsolete 1.5 W SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE 15.9 V 600 W R-PDSO-F2 NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL LITTELFUSE INC R-PDSO-F2 unknown EAR99 8541.10.00.50 LITTELFUSE
SZNS6A13AFT3G
Littelfuse Inc
Check for Price Yes Obsolete TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED LITTELFUSE INC unknown EAR99 8541.10.00.50
NS6A13AFT3G
onsemi
Check for Price Yes Yes Transferred 21.5 V 5 µA 500 mW 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 15.9 V 500 W 13 V R-PDSO-F2 e3 IEC-61000-4-2 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL ON SEMICONDUCTOR R-PDSO-F2 compliant EAR99 8541.10.00.50 2 403AA
SZNS6A13AFT3G
onsemi
Check for Price Yes Yes Transferred 3.5 V 21.5 V 5 µA 500 mW 15.15 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 13 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 15.9 V 500 W 13 V R-PDSO-F2 AEC-Q101; IEC-61000-4-2 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL ON SEMICONDUCTOR R-PDSO-F2 compliant EAR99 8541.10.00.50 403AA