Filter Your Search
1 - 2 of 2 results
|
NSA5.0AT3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 9.2 V | 500 mW | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | ZENER | 7 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ON SEMICONDUCTOR | R-PDSO-C2 | 2 | 403D-02 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | ||
|
NSA5.0AT3G
Littelfuse Inc
|
Check for Price | Obsolete | 500 mW | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | ZENER | 7 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | LITTELFUSE INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE |