Filter Your Search
1 - 1 of 1 results
|
NSPE-A220M63V6.3X8NLBYF
NIC Components Corp
|
Check for Price | Yes | Active | 22 µF | 63 V | 150 mA | 20 % | 2626 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 13.86 µA | 0.08 | e6 | AEC-Q200; IATF 16949 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 8 mm | 6.6 mm | 6.6 mm | NIC COMPONENTS CORP | , | compliant |