Filter Your Search
1 - 1 of 1 results
|
NSPE-H120M100V10X10.8LBF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 12 µF | 100 V | 72.5 mA | 20 % | 4141 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.16 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | FLAT | 10.8 mm | 11 mm | 10.3 mm | NIC COMPONENTS CORP | , 4141 | compliant | EAR99 | 8532.22.00.20 |