Filter Your Search
1 - 1 of 1 results
|
NSPE-H270M40V6.3X8NBYF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 27 µF | 40 V | 62.5 mA | 20 % | 2626 | 70 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.16 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | FLAT | 8 mm | 7.2 mm | 6.6 mm | NIC COMPONENTS CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 |