Filter Your Search
1 - 1 of 1 results
|
NSPH153K100V1206TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 15 nF | 100 V | 10 % | 1206 | 10 % | SURFACE MOUNT | Yes | POLYESTER | FILM CAPACITOR | 70.8 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | WRAPAROUND | 1 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.25.00.45 |