Filter Your Search
1 - 1 of 1 results
|
NSRN4R7M50V6.3X5TBF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 4.7 µF | 50 V | 20 mA | 20 % | 53 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.1 µA | 0.18 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 6.3 mm | 5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |