Filter Your Search
1 - 6 of 6 results
|
NSRR10M50V3X5TR
NIC Components Corp
|
Check for Price | No | Obsolete | 100 nF | 50 V | 1 mA | 20 % | 1.659 kΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | Tin/Lead (Sn/Pb) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||||
|
NSRR10M50V3X5F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 nF | 50 V | 1 mA | 20 % | 1.659 kΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | NSR | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | WIRE | 3 mm | 5 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||
|
NSRR10M50V4X5
NIC Components Corp
|
Check for Price | No | Obsolete | 100 nF | 50 V | 1 mA | 20 % | 1.68 kΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||||
|
NSRR10M50V3X5TBF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 nF | 50 V | 1 mA | 20 % | 1.659 kΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 nA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||||
|
NSRR10M50V3X5TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 nF | 50 V | 1 mA | 20 % | 1.659 kΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | PACKING METHOD IS TAPE AND BOX | 3 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | Tin (Sn) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||
|
NSRR10M50V3X5
NIC Components Corp
|
Check for Price | No | Obsolete | 100 nF | 50 V | 1 mA | 20 % | 1.68 kΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 |