Filter Your Search
1 - 10 of 19 results
|
NSRW101M6.3V6.3X5TRF
NIC Components Corp
|
Check for Price | Obsolete | 100 µF | 6.3 V | 50 mA | 20 % | 4.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.26 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | WIRE | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
NSRW101M6.3V6.3X5SPF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 50 mA | 20 % | 4.4 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NSRW101M6.3V6.3X5
NIC Components Corp
|
Check for Price | No | Obsolete | 100 µF | 6.3 V | 50 mA | 20 % | 4.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | NSRW | 0.26 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 6.3 mm | 5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NSRW101M6.3V6.3X5SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 50 mA | 20 % | 4.4 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NSRW101M6.3V6.3X5F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 50 mA | 20 % | 4.4 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 6.3 mm | 5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NSRW101M6.3V6.3X5F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 6.3 V | 37.5 mA | 20 % | 4.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 6.3 µA | 0.26 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 5 mm | 6.3 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NSRW101M6.3V6.3X5SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 50 mA | 20 % | 4.4 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 6.3 mm | 5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NSRW101M16V6.3X5F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 16 V | 4.4 mA | 20 % | 50 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16 µA | 0.26 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | WIRE | 6.3 mm | 5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NSRW101M6.3V6.3X5F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 50 mA | 20 % | 4.4 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 6.3 mm | 5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NSRW101M6.3V6.3X5TBSTF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 50 mA | 20 % | 4.4 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 µA | 0.26 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 6.3 mm | 5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |