Filter Your Search
1 - 10 of 52 results
|
NSWC682K100TRC2
NIC Components Corp
|
Check for Price | No | Obsolete | 6.8 nF | 100 V | 10 % | 1210 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | NSWC | NSWC(100V) | 3% ppm/°C | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.5 mm | 3.2 mm | 2.5 mm | NIC COMPONENTS CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | |||
|
NSWC683K100TRD3NF
NIC Components Corp
|
Check for Price | Yes | Active | 68 nF | 100 V | 10 % | 1913 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | e1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | WRAPAROUND | 2.4 mm | 4.8 mm | 3.3 mm | NIC COMPONENTS CORP | , 1913 | compliant | EAR99 | 8532.25.00.45 | |||||||
|
NSWC683J50TRD2
NIC Components Corp
|
Check for Price | No | Obsolete | 68 nF | 50 V | 5 % | 1913 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | NSWC | NSWC(50V) | 3% ppm/°C | e0 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2 mm | 4.8 mm | 3.3 mm | NIC COMPONENTS CORP | , 1913 | compliant | EAR99 | 8532.25.00.45 | |||
|
NSWC684G100TRR3
NIC Components Corp
|
Check for Price | No | Obsolete | 680 nF | 100 V | 2 % | 3925 | 2 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | NSWC | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | NIC COMPONENTS CORP | , 3925 | compliant | EAR99 | 8532.25.00.45 | |||||||||
|
NSWC684J100TRH2F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 680 nF | 100 V | 5 % | 3925 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | NSWC | e1 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | NIC COMPONENTS CORP | , 3925 | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
NSWC683K50TRD2F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 68 nF | 50 V | 10 % | 1913 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | NSWC | NSWC(50V) | 3% ppm/°C | e1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | WRAPAROUND | 2 mm | 4.8 mm | 3.3 mm | NIC COMPONENTS CORP | , 1913 | compliant | EAR99 | 8532.25.00.45 | |||
|
NSWC683G100TRD3
NIC Components Corp
|
Check for Price | No | Obsolete | 68 nF | 100 V | 2 % | 1913 | 2 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | NSWC | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | NIC COMPONENTS CORP | , 1913 | compliant | EAR99 | 8532.25.00.45 | |||||||||
|
NSWC683J400TRH5
NIC Components Corp
|
Check for Price | No | Obsolete | 68 nF | 400 V | 5 % | 2825 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | NSWC | NSWC(400V) | 3% ppm/°C | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.4 mm | 7.1 mm | 6.3 mm | NIC COMPONENTS CORP | , 2825 | compliant | EAR99 | 8532.25.00.45 | |||
|
NSWC682G400TRD2F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 6.8 nF | 400 V | 2 % | 1913 | 2 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | NSWC | e1 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | NIC COMPONENTS CORP | , 1913 | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
NSWC682J400TRD2F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 6.8 nF | 400 V | 5 % | 1913 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | NSWC | NSWC(400V) | 3% ppm/°C | e1 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | WRAPAROUND | 2 mm | 4.8 mm | 3.3 mm | NIC COMPONENTS CORP | , 1913 | compliant | EAR99 | 8532.25.00.45 |