Parametric results for: NT-Lab under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 378 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: ntl
Select parts from the table below to compare.
Compare
Compare
package
NTLJF3117PT1G
onsemi
$0.0907 Yes Yes Active YES e3 150 °C -55 °C 6 SMALL OUTLINE TR, 7 INCH Matte Tin (Sn) - annealed WDFN6 2x2, 0.65P 6 506AN EAR99 DRAIN SINGLE WITH BUILT-IN DIODE 20 V 2.3 A 135 mΩ METAL-OXIDE SEMICONDUCTOR 56 pF S-PDSO-N6 1 1 ENHANCEMENT MODE PLASTIC/EPOXY SQUARE 260 P-CHANNEL 710 mW 20 A Not Qualified NO LEAD DUAL 30 SWITCHING SILICON
package
NTLJF4156NT1G
onsemi
$0.3612 Yes Yes Active YES e3 150 °C -55 °C 6 SMALL OUTLINE TR Matte Tin (Sn) - annealed WDFN6 2x2, 0.65P 6 506AN EAR99 DRAIN SINGLE WITH BUILT-IN DIODE 30 V 2.5 A 90 mΩ METAL-OXIDE SEMICONDUCTOR 32 pF S-PDSO-C6 1 1 ENHANCEMENT MODE PLASTIC/EPOXY SQUARE 260 N-CHANNEL 1.21 W 20 A Not Qualified C BEND DUAL 30 SWITCHING SILICON WDFN6, 6 PIN
NTLUS030N03CTAG
onsemi
$0.4461 Yes Yes Active YES e3 150 °C -55 °C 3 SMALL OUTLINE TR Matte Tin (Sn) - annealed UDFN-6 517AU EAR99 DRAIN SINGLE WITH BUILT-IN DIODE 30 V 4.5 A 18 mΩ METAL-OXIDE SEMICONDUCTOR S-PDSO-N3 1 1 ENHANCEMENT MODE PLASTIC/EPOXY SQUARE 260 N-CHANNEL 1.49 W NO LEAD DUAL 30 SWITCHING SILICON UDFN-6 2018-06-08 ULTRA LOW RESISTANCE
NTLUS020N03CTAG
onsemi
$0.4545 Yes Yes Active YES e3 150 °C -55 °C 3 SMALL OUTLINE TR Matte Tin (Sn) - annealed UDFN-6 517AU EAR99 DRAIN SINGLE WITH BUILT-IN DIODE 30 V 5.3 A 18 mΩ METAL-OXIDE SEMICONDUCTOR S-PDSO-N3 1 1 ENHANCEMENT MODE PLASTIC/EPOXY SQUARE 260 N-CHANNEL 1.52 W NO LEAD DUAL 30 SWITCHING SILICON UDFN-6 2018-06-07 ULTRA LOW RESISTANCE
package
NTLJD4116NT1G
onsemi
$0.5061 Yes Yes Active YES e3 150 °C 6 SMALL OUTLINE TR Matte Tin (Sn) - annealed WDFN6 2x2, 0.65P 6 506AN EAR99 DRAIN SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 30 V 2.5 A 90 mΩ METAL-OXIDE SEMICONDUCTOR 32 pF S-XDSO-C6 1 2 ENHANCEMENT MODE UNSPECIFIED SQUARE 260 N-CHANNEL 520 mW 20 A Not Qualified C BEND DUAL 30 SWITCHING SILICON 2 X 2 MM, LEAD FREE, CASE 506AN-01, WDFN6, 6 PIN LOGIC LEVEL COMPATIBLE
package
NTLJD3119CTBG
onsemi
$0.5259 Yes Yes Active YES e3 150 °C 6 SMALL OUTLINE TR Matte Tin (Sn) - annealed WDFN6 2x2, 0.65P 6 506AN EAR99 SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 20 V 2.6 A 65 mΩ METAL-OXIDE SEMICONDUCTOR 43 pF S-PDSO-N6 1 2 ENHANCEMENT MODE PLASTIC/EPOXY SQUARE 260 N-CHANNEL AND P-CHANNEL 2.3 W 18 A Not Qualified NO LEAD DUAL 30 SWITCHING SILICON
package
NTLJD3115PT1G
onsemi
$0.5391 Yes Yes Active YES e3 150 °C -55 °C 6 SMALL OUTLINE TR, 7 INCH Matte Tin (Sn) - annealed WDFN6 2x2, 0.65P 6 506AN EAR99 DRAIN SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 20 V 2.3 A 135 mΩ METAL-OXIDE SEMICONDUCTOR 56 pF S-PDSO-N6 1 2 ENHANCEMENT MODE PLASTIC/EPOXY SQUARE 260 P-CHANNEL 1.5 W 20 A Not Qualified NO LEAD DUAL 30 SWITCHING SILICON WDFN-6 LOGIC LEVEL COMPATIBLE
package
NTLJS4114NT1G
onsemi
$0.5611 Yes Yes Active YES e3 150 °C 6 SMALL OUTLINE Matte Tin (Sn) - annealed WDFN6, 2 x 2 x 0.75 mm, 0.65 mm Pitch 6 506AP EAR99 DRAIN SINGLE WITH BUILT-IN DIODE 30 V 3.6 A 45 mΩ METAL-OXIDE SEMICONDUCTOR S-XDSO-C6 1 1 ENHANCEMENT MODE UNSPECIFIED SQUARE 260 N-CHANNEL 3.3 W 28 A Not Qualified C BEND DUAL 30 SWITCHING SILICON WDFN6, 6 PIN LOGIC LEVEL COMPATIBLE
NTL1
Neutrik USA Inc
$77.8413 Yes Active NO EAR99 TURNS RATIO:1:1 AUDIO PCB MOUNT 20 MHz 20 kHz GENERAL PURPOSE AUDIO TRANSFORMER
NTL06G56NTRF
NIC Components Corp
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 56 nH 4 Ω 2 % YES 200 MHz 150 mA 1 GHz ALUMINA 15 0603 HIGH CURRENT INDUCTOR 1 NO Q MEASURED AT 200 MHZ e3 125 °C -40 °C Chip 2 SMT TR RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 450 µm 1.6 mm 800 µm EAR99 CHIP, 0603, ROHS COMPLIANT 8504.50.80.00