Filter Your Search
1 - 6 of 6 results
|
NT256D64S88B1GY-5
Nanya Technology Corporation
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 64 | 32MX64 | 2.6 V | 600 ps | 200 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 128 mA | 2.8 mA | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | NANYA TECHNOLOGY CORP | DIMM | DIMM, DIMM184 | 184 | unknown | EAR99 | 8542.32.00.36 | |||||
|
NT256D64S88B1GY-6K
Nanya Technology Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.1475 Gbit | 64 | 32MX64 | 2.5 V | 700 ps | 166 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2.68 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | e4 | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 1.27 mm | DUAL | NANYA TECHNOLOGY CORP | DIMM | DIMM, DIMM184 | 184 | compliant | EAR99 | 8542.32.00.36 | |||
|
NT256D64S88B1GY-5T
Nanya Technology Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.1475 Gbit | 64 | 32MX64 | 2.6 V | 650 ps | 200 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 128 mA | 2.68 mA | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | e4 | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 1.27 mm | DUAL | NANYA TECHNOLOGY CORP | DIMM | DIMM, DIMM184 | 184 | compliant | EAR99 | 8542.32.00.36 | ||
|
NT256D64S88B1G-5
Nanya Technology Corporation
|
Check for Price | No | No | Obsolete | 2.1475 Gbit | 64 | 32MX64 | 2.6 V | 600 ps | 200 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 128 mA | 2.8 mA | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | e4 | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 1.27 mm | DUAL | NANYA TECHNOLOGY CORP | DIMM | DIMM, DIMM184 | 184 | compliant | EAR99 | 8542.32.00.36 | ||
|
NT256D64S88B1G-5T
Nanya Technology Corporation
|
Check for Price | No | No | Obsolete | 2.1475 Gbit | 64 | 32MX64 | 2.6 V | 650 ps | 200 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 128 mA | 2.68 mA | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | e4 | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 1.27 mm | DUAL | NANYA TECHNOLOGY CORP | DIMM | DIMM, DIMM184 | 184 | compliant | EAR99 | 8542.32.00.36 | ||
|
NT256D64S88B1G-6K
Nanya Technology Corporation
|
Check for Price | No | No | Obsolete | 2.1475 Gbit | 64 | 32MX64 | 2.5 V | 700 ps | 166 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 120 mA | 2.6 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | e4 | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 1.27 mm | DUAL | NANYA TECHNOLOGY CORP | DIMM | DIMM, DIMM184 | 184 | compliant | EAR99 | 8542.32.00.36 |