Filter Your Search
1 - 4 of 4 results
|
NT3225SA-24.576M-NSA3631B
Nihon Dempa Kogyo Co Ltd
|
Check for Price | End Of Life | 24.576 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | SINE | NO | 800 mV | 75 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.13,104/60 | YES | 3.2mm x 2.5mm x 0.9mm | NIHON DEMPA KOGYO CO LTD | unknown | Sine | ||
|
NT3225SA-24.576M-NSA0356D
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | 24.576 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 1.8 V | SINE | NO | 800 mV | 75 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,104/60 | YES | 3.2mm x 2.5mm x 0.9mm | NIHON DEMPA KOGYO CO LTD | compliant | Sine | ||
|
NT3225SA-24.576M-NSA0356E
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | 24.576 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | SINE | NO | 800 mV | 75 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,104/60 | YES | 3.2mm x 2.5mm x 0.9mm | NIHON DEMPA KOGYO CO LTD | compliant | Sine | ||
|
NT3225SA-24.576M-NSA3632B
Nihon Dempa Kogyo Co Ltd
|
Check for Price | End Of Life | 24.576 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | SINE | NO | 800 mV | 75 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.13,104/60 | YES | 3.2mm x 2.5mm x 0.9mm | NIHON DEMPA KOGYO CO LTD | unknown | Sine |