Filter Your Search
1 - 10 of 1,427 results
|
NT732ALTD683L4100H
KOA Speer Electronics Inc
|
Check for Price | No | No | Not Recommended | 68 kΩ | 15 % | 5 mW | 4100 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | STANDARD: IEC60539-1 | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e0 | IEC60115-8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | CHIP, 0805 | not_compliant | EAR99 | 8533.40.80.70 | SMT | |||||||||||
|
NT732ALBK683K3800J
KOA Speer Electronics Inc
|
Check for Price | No | No | Not Recommended | 68 kΩ | 10 % | 5 mW | 3800 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | STANDARD: IEC60539-1 | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e0 | IEC60115-8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | CHIP, 0805 | not_compliant | EAR99 | 8533.40.80.70 | SMT | |||||||||||
|
NT732ALBK683K4100H
KOA Speer Electronics Inc
|
Check for Price | No | No | Not Recommended | 68 kΩ | 10 % | 5 mW | 4100 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | STANDARD: IEC60539-1 | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e0 | IEC60115-8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | , | not_compliant | EAR99 | 8533.40.80.70 | SMT | |||||||||||
|
NT732ATD33KOHMK
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | 33 kΩ | 10 % | 5 mW | 4100 K | NTC THERMISTOR | NT73 | SURFACE MOUNT | YES | TEMPERATURE SENSING | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | CHIP, 0805 | compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||
|
NT732ALTD2.2K
KOA Speer Electronics Inc
|
Check for Price | Obsolete | 2.2 kΩ | 15 % | 5 mW | 3500 K | NTC THERMISTOR | NT73 | STANDARD: IEC 60115-1 | SURFACE MOUNT | YES | OVERLOAD PROTECTION | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | CHIP, 0805 | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||||
|
NT732B103K
KOA Speer Electronics Inc
|
Check for Price | Not Recommended | 10 kΩ | 5 mW | 3800 K | NTC THERMISTOR | NT73 | SURFACE MOUNT | YES | TEMPERATURE SENSING | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | ONE SURFACE | KOA SPEER ELECTRONICS INC | compliant | |||||||||||||||||||||||||
|
NT732AT303K
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 30 kΩ | 10 % | 5 mW | 3800 K | NTC THERMISTOR | NT73 | SURFACE MOUNT | 125 °C | YES | TEMPERATURE SENSING | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | Tin/Lead (Sn/Pb) | DUAL | WRAPAROUND | KOA SPEER ELECTRONICS INC | CHIP, 0805 | compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||
|
NT732ATTD242J3500J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 2.4 kΩ | 5 % | 5 mW | 3500 K | NTC THERMISTOR | NT73 | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||
|
NT732000.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 320 Ω | 0.5 % | 9 W | 20 ppm/°C | WIRE WOUND | FIXED RESISTOR | NT(WIREWOUND) | 1.017 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Axial | ||||||||||||||||
|
NT732BBK6.8KOHML
KOA Speer Electronics Inc
|
Check for Price | Obsolete | 6.8 kΩ | 15 % | 5 mW | 3800 K | NTC THERMISTOR | NT73 | SURFACE MOUNT | YES | TEMPERATURE SENSING | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | CHIP, 1206 | unknown | EAR99 | 8533.40.80.70 |