Filter Your Search
1 - 10 of 85 results
|
NT733610.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 3.36 kΩ | 0.5 % | 9 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.017 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
NT7338K2B103K
KOA Speer Electronics Inc
|
Check for Price | Not Recommended | 10 kΩ | 5 mW | SURFACE MOUNT | 3800 K | NTC THERMISTOR | YES | TEMPERATURE SENSING | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.40.80.70 | ||||||||||||||||||
|
NT7338K2A683K
KOA Speer Electronics Inc
|
Check for Price | Not Recommended | 68 kΩ | 5 mW | SURFACE MOUNT | 3800 K | NTC THERMISTOR | YES | TEMPERATURE SENSING | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | ||||||||||||||||||||
|
NT733R6CLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 33.6 Ω | 0.25 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Axial, | ||||||
|
NT7335K2B472L
KOA Speer Electronics Inc
|
Check for Price | Not Recommended | 4.7 kΩ | 5 mW | SURFACE MOUNT | 3500 K | NTC THERMISTOR | YES | TEMPERATURE SENSING | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.40.80.70 | ||||||||||||||||||
|
NT733210.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 3.32 kΩ | 0.5 % | 9 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.017 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
NT7338K2B104L
KOA Speer Electronics Inc
|
Check for Price | Not Recommended | 100 kΩ | 5 mW | SURFACE MOUNT | 3800 K | NTC THERMISTOR | YES | TEMPERATURE SENSING | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | ||||||||||||||||||||
|
NT7338K2B683L
KOA Speer Electronics Inc
|
Check for Price | Not Recommended | 68 kΩ | 5 mW | SURFACE MOUNT | 3800 K | NTC THERMISTOR | YES | TEMPERATURE SENSING | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.40.80.70 | ||||||||||||||||||
|
NT733211%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 3.32 kΩ | 1 % | 9 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.017 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Axial, | |||||||
|
NT7338K2A103L
KOA Speer Electronics Inc
|
Check for Price | Not Recommended | 10 kΩ | 5 mW | SURFACE MOUNT | 3800 K | NTC THERMISTOR | YES | TEMPERATURE SENSING | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.40.80.70 |