Filter Your Search
1 - 5 of 5 results
|
NT731JTTD103K3550J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | End Of Life | 10 kΩ | 10 % | 5 mW | 3550 K | NTC THERMISTOR | SURFACE MOUNT | 125 °C | YES | TEMPERATURE SENSING | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DEND | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.40.80.70 | |||||||||
|
NT731JTTD103K3700H
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | End Of Life | 10 kΩ | 10 % | 5 mW | 3700 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | TR, PAPER, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | KOA SPEER ELECTRONICS INC | compliant | SMT, | SMT | ||||||
|
NT731JTTD103K3500J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | End Of Life | 10 kΩ | 10 % | 5 mW | 3500 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | TR, PAPER, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | KOA SPEER ELECTRONICS INC | compliant | SMT, | SMT | ||||||
|
NT731JTTD103K3500
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | End Of Life | 10 kΩ | 10 % | 5 mW | 3500 K | NTC THERMISTOR | SURFACE MOUNT | 125 °C | YES | TEMPERATURE SENSING | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | DUAL | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.40.80.70 | CHIP | |||||||
|
NT731JTTD103K3500K
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | End Of Life | 10 kΩ | 10 % | 5 mW | 3500 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | TIN OVER NICKEL | DUAL | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.40.80.70 |