Filter Your Search
1 - 10 of 320 results
|
NT780610.5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 8.06 kΩ | 0.5 % | 9 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.017 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
NT78982BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 89.8 kΩ | 0.1 % | 7 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NT | NON INDUCTIVE, SEMI PRECISION, STANDARD: MIL-R-26 | 25 °C | NO | 1.0173 kV | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | TT ELECTRONICS PLC | unknown | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | |||||||||
|
NT78350BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 835 Ω | 0.1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Axial, | |||
|
NT78R87BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 8.87 Ω | 0.1 % | 7 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Axial, | ||||
|
NT78R87DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 8.87 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Axial, | ||||
|
NT788R7BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 88.7 Ω | 0.1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Axial, | ||||
|
NT78060BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 806 Ω | 0.1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Axial, | |||
|
NT784511%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 8.45 kΩ | 1 % | 9 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.017 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
NT783R5BLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 83.5 Ω | 0.1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.017 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Axial, | ||||
|
NT78R251%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 8.25 Ω | 1 % | 9 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.017 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |