Filter Your Search
1 - 8 of 8 results
|
NTA2410F-10
Crydom Inc
|
Check for Price | Obsolete | 10 A | 3.75 kV | UL RECOGNIZED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||||
|
NTA2410F
Crydom Inc
|
Check for Price | No | Obsolete | 10 A | 3.75 kV | 90 V | 10 mA | ZERO VOLTAGE CROSSING | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 22.9 mm | 58.4 mm | CRYDOM INC | PLASTIC PACKAGE-4 | unknown | 8541.40.95.00 | ||||
|
NTA2410-10
Crydom Inc
|
Check for Price | Yes | Obsolete | 10 A | 3.75 kV | UL RECOGNIZED | TRIGGER OUTPUT SSR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||
|
NTA2410E-10
Crydom Inc
|
Check for Price | Yes | Obsolete | 10 A | 3.75 kV | UL RECOGNIZED | TRIGGER OUTPUT SSR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||
|
NTA2410EF-10
Crydom Inc
|
Check for Price | Obsolete | 10 A | 3.75 kV | UL RECOGNIZED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||||
|
NTA2410EF
Crydom Inc
|
Check for Price | Obsolete | 10 A | 3.75 kV | ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||||
|
NTA2410
Crydom Inc
|
Check for Price | Yes | Obsolete | 10 A | 3.75 kV | ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||
|
NTA2410E
Crydom Inc
|
Check for Price | Yes | Obsolete | 10 A | 3.75 kV | ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 |