Filter Your Search
1 - 1 of 1 results
|
NTC-T335K10TRP(20)F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 3.3 µF | 10 V | 30 mA | 10 % | 0805 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.2 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.2 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , 0805 | compliant | EAR99 | 8532.21.00.50 |