Filter Your Search
1 - 1 of 1 results
|
NTC-T476K6.3TRBF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 47 µF | 6.3 V | 30 mA | 10 % | 1411 | 2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.96 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | NIC COMPONENTS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |