Filter Your Search
1 - 1 of 1 results
|
NTR02F11R0FTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 11 Ω | 1 % | 50 mW | 0201 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 15 V | e3 | 125 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | NIC COMPONENTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |