Filter Your Search
1 - 2 of 2 results
|
NUP2115LT1G
onsemi
|
$0.4367 | Yes | Active | 44 V | 29.1 V | SILICON | 26.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 24 V | 2 | ZENER | 32 V | 200 W | R-PDSO-G3 | e3 | IEC-61000-4-2, 4-4, 4-5 | TO-236 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||
|
SZNUP2115LT1G
onsemi
|
Check for Price | Yes | Active | 44 V | 29.1 V | SILICON | 26.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 24 V | 2 | ZENER | 32 V | 200 W | R-PDSO-G3 | e3 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | TO-236 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi |