Filter Your Search
1 - 6 of 6 results
|
NX5321EK-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 150 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 1.31 µm | LASER DIODE | 300 ps | InGaAsP | 2 m | 85 °C | -40 °C | RENESAS ELECTRONICS CORP | compliant | |||||||||||||||||||||||||
|
NX5321EK
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 1.1 V | NO | THROUGH HOLE MOUNT | 1.5 V | 85 °C | -40 °C | CAN | RENESAS ELECTRONICS CORP | unknown | CAN | 5.6 mm | ITU-T, STM-1, STM-4 | 150 ps | LASER DIODE EMITTER | SMF | 1.33 µm | 1.29 µm | 1.31 µm | 150 ps | 1 nm | 7 mA | DIGITAL | ||||||||||||||||
|
NX5321EH-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 150 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 1.31 µm | LASER DIODE | 300 ps | InGaAsP | 2 m | 85 °C | -40 °C | RENESAS ELECTRONICS CORP | compliant | |||||||||||||||||||||||||
|
NX5321EK
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 1.1 V | NO | THROUGH HOLE MOUNT | 1.5 V | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | compliant | 5.6 mm | ITU-T, STM-1, STM-4 | 150 ps | DFB LASER DIODE EMITTER | 1.33 µm | 1.29 µm | 1.31 µm | 150 ps | 1 nm | 7 mA | DIGITAL | 4.32 mm | 1.25 Gbps | 2 | 150 mA | ||||||||||||
|
NX5321EH
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 1.1 V | NO | THROUGH HOLE MOUNT | 1.5 V | 85 °C | -40 °C | CAN | RENESAS ELECTRONICS CORP | unknown | CAN | 5.6 mm | ITU-T, STM-1, STM-4 | 150 ps | LASER DIODE EMITTER | SMF | 1.33 µm | 1.29 µm | 1.31 µm | 150 ps | 1 nm | 7 mA | DIGITAL | ||||||||||||||||
|
NX5321EH
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 1.1 V | NO | THROUGH HOLE MOUNT | 1.5 V | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | compliant | 5.6 mm | ITU-T, STM-1, STM-4 | 150 ps | DFB LASER DIODE EMITTER | 1.33 µm | 1.29 µm | 1.31 µm | 150 ps | 1 nm | 7 mA | DIGITAL | 4.32 mm | 1.25 Gbps | 2 | 150 mA |