Filter Your Search
1 - 4 of 4 results
|
NX6306GK
NEC Electronics Group
|
Check for Price | No | Obsolete | 1.31 µm | 1.28 µm | 1.335 µm | 622 Mbps | 1.1 V | DFB LASER DIODE EMITTER | OTHER VALUE FOR DATA RATE 155 MBPS, OTHER VALUE FOR THRESHOLD CURRENT: 10MA | GBE, ITU-T, SDH, STM-1, STM-4 | 500 ps | 2 | 500 ps | 600 µA | 1.6 V | 30 mA | DIGITAL | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 5.17 mm | 5.6 mm | NEC ELECTRONICS CORP | compliant | |||
|
NX6306GK
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 1.31 µm | 1.28 µm | 1.335 µm | 622 Mbps | 1.1 V | DFB LASER DIODE EMITTER | GBE, ITU-T, SDH, STM-1, STM-4 | 500 ps | 2 | 500 ps | 600 µA | 1.6 V | 10 mA | DIGITAL | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 5.17 mm | 4.3 mm | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | ||||
|
NX6306GK-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 1.31 µm | 1.28 µm | 1.335 µm | 622 Mbps | 1.1 V | DFB LASER DIODE EMITTER | GBE, ITU-T, SDH, STM-1, STM-4 | 500 ps | 2 | 500 ps | 600 µA | 1.6 V | 10 mA | DIGITAL | e6 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Bismuth (Sn/Bi) | 5.17 mm | 4.3 mm | NEC ELECTRONICS CORP | compliant | ||||
|
NX6306GK-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 1.31 µm | 1.28 µm | 1.335 µm | 622 Mbps | 1.1 V | DFB LASER DIODE EMITTER | GBE, ITU-T, SDH, STM-1, STM-4 | 500 ps | 2 | 500 ps | 600 µA | 1.6 V | 10 mA | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 5.17 mm | 4.3 mm | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | CAN PACKAGE-4 |