Filter Your Search
1 - 4 of 4 results
|
NX6508GJ57-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 1.57 µm | 1.567 µm | 1.573 µm | 2.5 Gbps | 1.1 V | DFB LASER DIODE EMITTER | ITU-T | 150 ps | 2 | 100 ps | 1 mA | 1.6 V | 10 mA | DIGITAL | e6 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Bismuth (Sn/Bi) | 5.17 mm | 4.3 mm | NEC ELECTRONICS CORP | compliant | |||
|
NX6508GJ57
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 1.57 µm | 1.567 µm | 1.573 µm | 2.5 Gbps | 1.1 V | DFB LASER DIODE EMITTER | ITU-T | 150 ps | 2 | 100 ps | 1 mA | 1.6 V | 10 mA | DIGITAL | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 5.17 mm | 4.3 mm | NEC ELECTRONICS CORP | compliant | |||
|
NX6508GJ57-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 1.57 µm | 1.567 µm | 1.573 µm | 2.5 Gbps | 1.1 V | DFB LASER DIODE EMITTER | ITU-T | 150 ps | 2 | 100 ps | 1 mA | 1.6 V | 10 mA | DIGITAL | 70 °C | THROUGH HOLE MOUNT | NO | 5.17 mm | 4.3 mm | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | CAN PACKAGE-4 | |||||
|
NX6508GJ57
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 1.57 µm | 1.567 µm | 1.573 µm | 2.5 Gbps | 1.1 V | DFB LASER DIODE EMITTER | ITU-T | 150 ps | 2 | 100 ps | 1 mA | 1.6 V | 10 mA | DIGITAL | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 5.17 mm | 4.3 mm | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant |