Filter Your Search
1 - 4 of 4 results
|
NX8341TB
NEC Electronics America Inc
|
Check for Price | Transferred | 1.31 µm | 1.29 µm | 1.33 µm | 10 Gbps | DFB LASER DIODE EMITTER | ISOLATOR | 40 ps | 1 | 30 ps | 120 mA | 2 V | 8 mA | DIGITAL | THROUGH HOLE MOUNT | NO | 12.55 mm | 4.64 mm | NEC ELECTRONICS AMERICA INC | unknown | ||||||||||||||
|
NX8341TB
NEC Electronics Group
|
Check for Price | No | Transferred | 1.31 µm | 1.29 µm | 1.33 µm | 10 Gbps | DFB LASER DIODE EMITTER | 50 ps | 1 | 30 ps | 2 V | 8 mA | DIGITAL | e0 | LC CONNECTOR | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 14.25 mm | 5 mm | NEC ELECTRONICS CORP | compliant | ||||||||||||
|
NX8341TB-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | RENESAS ELECTRONICS CORP | compliant | 120 mA | 2 V | LASER DIODE | 1.31 µm | 50 ps | AlGaInAs | ||||||||||||||||||||
|
NX8341TB
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Transferred | 1.31 µm | 1.29 µm | 1.33 µm | 10 Gbps | DFB LASER DIODE EMITTER | 50 ps | 1 | 30 ps | 2 V | 8 mA | DIGITAL | LC CONNECTOR | SURFACE MOUNT | YES | 14.25 mm | 5 mm | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | unknown |